2N3055

374-2N3055
2N3055

Mfr.:

Description:
Bipolar Transistors - BJT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Si
Through Hole
TO-3 -2
NPN
Single
70 V
100 V
7 V
1.1 V
117 W
4 MHz
- 65 C
+ 200 C
Brand: Cicor
Continuous Collector Current: 15 A
DC Collector/Base Gain hFE Min: 20 at 4 A, 4 V
DC Current Gain hFE Max: 70 at 4 A, 4 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.