SW3477D

Cicor
374-SW3477D
SW3477D

Mfr.:

Description:
Desktop AC Adapters TT Electronics - Powerpax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,503.03 ₹6,503.03
₹6,147.08 ₹30,735.40
₹5,854.50 ₹58,545.00
₹5,464.08 ₹1,36,602.00
₹5,367.17 ₹2,68,358.50
₹5,191.06 ₹5,19,106.00

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Required
Universal
90 VAC to 264 VAC
1 Output
120 W
12 V
10 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.2 m
Level V
Approvals: BSMI, CB, CCC, CE, CUL, FCC, UL
Brand: Cicor
Compliance: BSMI, CB, CCC, CE, CUL, FCC, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 40 mm
Length: 179 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 300
Subcategory: AC-DC Power Supply
Width: 65 mm
Unit Weight: 590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99