T6388ST

Cicor
374-T6388ST
T6388ST

Mfr.:

Description:
Wall Mount AC Adapters TT Electronics - Stontronics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,658.60 ₹1,658.60
₹1,613.88 ₹8,069.40
₹1,524.42 ₹15,244.20
₹1,434.04 ₹35,851.00
₹1,344.59 ₹67,229.50
₹1,291.47 ₹1,29,147.00
₹1,231.84 ₹3,07,960.00
₹1,192.70 ₹5,96,350.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Barrel Connector
0 C
+ 45 C
AC Plug included/required: Required
Approvals: CB, RCM, TUV, UL
Brand: Cicor
Compliance: CB, RCM, TUV, UL
DC Output Connector: 2.1 mm Barrel Plug (2.1x5.5)
DC Output Lead Length: 1.8 m
Efficiency: Level V
Industry: Medical
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 600 mA
Output Power: 5.4 W
Output Voltage-Channel 1: 9 VDC
Product: Interchangeable Plugs
Product Type: Wall Mount AC Adapters
Region: Universal
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.