T6391ST

Cicor
374-T6391ST
T6391ST

Mfr.:

Description:
Wall Mount AC Adapters 18w Medical Plug & Go (Stontronics)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,532.81 ₹76,640.50
₹1,478.77 ₹1,47,877.00
₹1,409.81 ₹3,52,452.50
₹1,360.43 ₹6,80,215.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
18 W
9 VDC
2 A
Medical
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.8 m
Level VI, CoC Tier 2
Approvals: CB, RCM, TUV, UL
Brand: Cicor
Compliance: CB, RCM, TUV, UL
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Subcategory: AC-DC Power Supply
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.