1-142

Cinch
538-1142
1-142

Mfr.:

Description:
Barrier Terminal Blocks 1 TERMINAL 2 ROW .563 8-32X5/16" OPEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹610.33 ₹610.33
₹433.29 ₹4,332.90
₹380.17 ₹9,504.25
₹346.63 ₹17,331.50
₹330.79 ₹33,079.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
1 Position
14.3 mm
30 A
250 V
10 AWG
Wire-to-Board
2 Row
Panel Mount
Brand: Cinch
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Unit Weight: 17.127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS