16-140

Cinch
538-16-140
16-140

Mfr.:

Description:
Barrier Terminal Blocks 16 TERMINALS .375 140 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 669

Stock:
669 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,364.16 ₹1,364.16
₹1,355.77 ₹13,557.70
₹1,147.98 ₹28,699.50
₹1,093.00 ₹54,650.00
₹1,048.28 ₹1,04,828.00
₹1,047.34 ₹2,61,835.00
₹1,046.41 ₹10,46,410.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
16 Position
9.53 mm
15 A
250 V
16 AWG
Wire-to-Board
2 Row
Panel Mount
140
Brand: Cinch
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Part # Aliases: 16140
Unit Weight: 48.535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS