DCCAS21P

Cinch
538-DCCAS21P
DCCAS21P

Mfr.:

Description:
Antistatic Control Products Cinch Dura-Con Anti Static Dust Cover, Plug, 21 Pos

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹255.15 ₹255.15
₹210.23 ₹2,102.30
₹197.65 ₹4,941.25
₹194.95 ₹9,747.50
₹191.36 ₹19,136.00
₹186.87 ₹46,717.50
₹184.17 ₹92,085.00
₹181.48 ₹1,81,480.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Antistatic Control Products
RoHS:  
Accessories
Dust Cover
Pink
15.748 mm x 4.826 mm
Thermoplastic
Brand: Cinch
Description/Function: Dust Cap for Metal Duracon Shells
Length: 15.748 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Dura-Con
Width: 4.826 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99