DCCAS31P

Cinch
538-DCCAS31P
DCCAS31P

Mfr.:

Description:
Antistatic Control Products Cinch Dura-Con Anti Static Dust Cover, Plug, 31 Pos

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹265.03 ₹265.03
₹218.31 ₹2,183.10
₹204.84 ₹5,121.00
₹203.04 ₹10,152.00
₹198.55 ₹19,855.00
₹194.05 ₹48,512.50
₹190.46 ₹95,230.00
₹187.77 ₹1,87,770.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Antistatic Control Products
RoHS:  
Accessories
Dust Cover
Pink
22.098 mm x 4.826 mm
Thermoplastic
Brand: Cinch
Description/Function: Dust Cap for Metal Duracon Shells
Length: 22.098 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Dura-Con
Width: 4.826 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3923500000
ECCN:
EAR99