DCCAS51S

Cinch
538-DCCAS51S
DCCAS51S

Mfr.:

Description:
Antistatic Control Products Cinch Dura-Con Anti Static Dust Cover, Socket, 51 Pos

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹293.78 ₹293.78
₹242.57 ₹2,425.70
₹227.30 ₹5,682.50
₹223.70 ₹11,185.00
₹219.21 ₹21,921.00
₹213.82 ₹53,455.00
₹211.12 ₹1,05,560.00
₹207.53 ₹2,07,530.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Antistatic Control Products
RoHS:  
Accessories
Dust Cover
Pink
26.035 mm x 7.366 mm
Thermoplastic
Brand: Cinch
Description/Function: Dust Cap for Metal Duracon Shells
Length: 26.035 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Dura-Con
Width: 7.366 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3923500000
ECCN:
EAR99