DCCM100PBSP

Cinch
538-DCCM100PBSP
DCCM100PBSP

Mfr.:

Description:
D-Sub Micro-D Connectors 100P strht PCB cntct Pin cadmium plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,686.69 ₹10,67,167.25

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Micro-D Connectors
RoHS: N
Male
100 Position
4 Row
Through Hole
Straight
Panel
Brand: Cinch
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Filtered: Unfiltered
Insulation Material: Polyamide (PA)
Product Type: Micro-D D-Sub Connectors
Series: DCCM
Shell Material: Aluminum Alloy
Shell Plating: Cadmium
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Tradename: Dura-Con
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.