DCDA21P6E5-18.0B

Cinch
538-DCDA21P6E5-18.0B
DCDA21P6E5-18.0B

Mfr.:

Description:
D-Sub Mil Spec Connectors DC Plstc 21 Pos Plg 18" Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,058.89 ₹2,52,944.50
₹4,779.49 ₹4,77,949.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Mil Spec Connectors
RoHS:  
Connectors
Male
21 Position
2 Row
Wire Leads
Straight
Gold
Panel Mount
DCDA
Brand: Cinch
Contact Material: Copper Alloy
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Thermoplastic (TP)
Product Type: D-Sub MIL Spec Connectors
Factory Pack Quantity: 50
Subcategory: MIL-Spec / MIL-Type
Tradename: Dura-Con
Type: MICRO-D Connector
Wire Gauge: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

Plastic D-Sub Micro-D Connectors

Cinch Plastic D-Sub Micro-D Connectors feature a low-profile, all-plastic shell, ideal for lightweight applications where shielding is not required. Both the plug and the socket are offered in 9, 15, 21, 25, 31, 37, and 51 positions. These connectors feature a twist pin contact made from a precision miniature spring cable with a welded tip for long-lasting durability. Termination styles for the DCDA series include solder cup, uninsulated solid wire, and insulated stranded wire. The termination styles for the M83513 series are solder cup, gold-plated solid wire, and insulated stranded wire. Additional options include Cinch connectors engineered to MIL-DTL-83513 / MIL-C-83513 standards.