MS-4-142

Cinch
538-MS4142
MS-4-142

Mfr.:

Description:
Terminal Block Tools & Accessories MARKING STRIP 4 TRM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,121

Stock:
1,121 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹192.88 ₹192.88
₹156.54 ₹1,565.40
₹149.09 ₹3,727.25
₹125.79 ₹6,289.50
₹118.34 ₹11,834.00
₹98.77 ₹24,692.50
₹90.11 ₹45,055.00
₹86.38 ₹86,380.00
₹79.11 ₹1,58,220.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Terminal Block Tools & Accessories
RoHS:  
Markers
Marking Strip
Brand: Cinch
Product Type: Terminal Block Tools & Accessories
Series: 142
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Part # Aliases: MS4142
Unit Weight: 3.629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
MXHTS:
85366999
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS