CBM101S480

Cincon
418-CBM101S480
CBM101S480

Mfr.:

Description:
Power Supplies - Board Mount 100W PFC 48V 2.1A

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,641.95 ₹16,641.95
₹14,864.07 ₹3,71,601.75
₹14,371.15 ₹7,18,557.50
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
100 W
90 VAC to 264 VAC
1 Output
48 VDC
2.1 A
Through Hole
4 kVAC
94.5 %
116.8 mm (4.598 in)
61 mm (2.402 in)
17 mm (0.669 in)
CBM101S
Brand: Cincon
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC-DC Brick Power Supplies

Cincon AC-DC Brick Power Supplies are suitable for fanless and harsh environments that require the power supplies to be encapsulated to avoid dust. The AC-DC brick power supplies from Cincon include the CBM, PDF, and PFC series. The CBM series is an all-in-one version that covers the EMI solution inside the power supply. PDF series power supplies are the combination of PFC and DC-DC converters without input fust, EMI filter, bulk cap, etc., making them suitable for systems that need flexibility in choosing external components. PFC AC-DC power supplies are power factor correction modules that are suitable to be applied with high input voltage DC-DC converters for distributed power architectures.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

CBM101S AC-DC Switching Brick Power Modules

Cincon CBM101S AC-DC Switching Brick Power Modules are 100W AC-DC brick power supplies with universal input, power-factor correction (PFC), and multiple voltage output options. The Cincon CBM101S AC-DC Switching Brick Power Modules offer high efficiency (up to 94.5%) along with over-voltage, high-temperature, and short-circuit protections. These AC-DC brick power modules provide <0.5W no load input power consumption and up to 120W for 5s peak power operation.