CFB750-300S15-CMFD

Cincon
418-CFB75030015CMFD
CFB750-300S15-CMFD

Mfr.:

Description:
DC/DC Converters - Chassis Mount 750W 200-425Vin 15Vout 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,416.57 ₹31,416.57
₹30,862.15 ₹1,54,310.75
₹30,629.20 ₹3,06,292.00
₹28,878.35 ₹7,21,958.75
50 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
750 W
300 V
15 V
50 A
3 kV
Full Brick
9.45 in
4.33 in
1.65 in
Industrial
CFB750-300S-CMFD
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 116.8 mm x 61 mm x 12.7 mm
Input Voltage: +/- 200 V to +/- 425 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99