CFM1502S

Cincon
418-CFM1502S
CFM1502S

Mfr.:

Description:
Power Supplies - Board Mount AC-DC Module, 15 Watt, Open Frame, 85-264VAC Input, 12VDC Output

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
15 W
85 VAC to 264 VAC
1 Output
12 VDC
1.25 A
Through Hole
4.24 kVDC
80 %
69.9 mm (2.752 in)
48 mm (1.89 in)
23 mm (0.906 in)
CFM15
Brand: Cincon
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC-DC Power Supply

The Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.