CFM260S360B

Cincon
418-CFM260S360B
CFM260S360B

Mfr.:

Description:
Power Supplies - Chassis Mount 260W 85-264Vin 36Vout 5.28A Base

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,088.38 ₹6,088.38
₹6,086.52 ₹3,04,326.00
₹6,018.50 ₹6,01,850.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
260 W
85 VAC to 264 VAC
1 Output
36 VDC
7.22 A
Open Frame
3 kVAC
93 %
Industrial
116.8 mm (4.598 in)
64 mm (2.52 in)
40.5 mm (1.594 in)
CFM260S
Brand: Cincon
Dimensions: 116.8 mm x 64 mm x 40.5 mm
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 7.22 A
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Switching Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFM260S AC-DC Power Supplies with PFC

Cincon CFM260S AC-DC Power Supplies with PFC are highly efficient, reliable, and compact with high power density and single output AC/DC power modules. These power modules are fully protected against short circuits and overvoltage conditions. Cincon CFM260S AC-DC Power Supplies offer a high 93.5% efficiency and can operate up to an altitude of 5000m. The power supplies operate from a 85V to 264V supply voltage range and -30°C to +80°C temperature range.