CFM600S120C-R

Cincon
418-CFM600S120C-R
CFM600S120C-R

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 12V 26.25A Cov Horizontal

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,850.31 ₹18,850.31
₹18,284.71 ₹91,423.55
₹17,735.88 ₹1,77,358.80
₹16,848.81 ₹4,21,220.25
₹16,175.12 ₹8,08,756.00
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
600 W
80 VAC to 264 VAC
1 Output
12 VDC
32.08 A
Enclosed
4 kVAC
92.5 %
Industrial
136 mm (5.354 in)
87 mm (3.425 in)
42.5 mm (1.673 in)
CFM600S
Brand: Cincon
Dimensions: 136 mm x 87 mm x 42.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFM600S AC-DC Power Supplies

Cincon CFM600S AC-DC Power Supplies feature an active PFC that meets EN 61000-3-2 standards and a wide input range of 80VAC to 264VAC. These power supplies offer over-temperature protection, PS on/off remote control, low inrush current, and power good and power fail signals. CFM600S power supplies have an open-frame design and are highly efficient, reliable, and fully protected against over-voltage conditions. Cincon CFM600S AC-DC Power Supplies have IEC/EN/UL 62368-1 approval.