CQB100W-24S12-DIN

Cincon
418-CQB100W24S12DIN
CQB100W-24S12-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 100 Watt, 4:1 Input Range, Single Output, 24VDC Input, 12VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,367.96 ₹11,367.96
₹11,140.60 ₹55,703.00
₹10,806.08 ₹1,08,060.80
₹10,373.73 ₹2,59,343.25
₹9,854.72 ₹4,92,736.00
₹9,263.96 ₹9,26,396.00

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
100 W
24 V
9 V
36 V
12 V
8.3 A
1.5 kV
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
CQB100W
Brand: Cincon
Input Voltage: 18 V to 36 V
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.