EC2A02H

Cincon
418-EC2A02H
EC2A02H

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 1.5 Watt, 5VDC Input, 12VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,134.00 ₹1,134.00
₹1,006.34 ₹10,063.40
₹956.03 ₹23,900.75
₹918.75 ₹45,937.50
₹880.55 ₹88,055.00
₹805.08 ₹2,01,270.00
₹754.76 ₹3,77,380.00
₹692.33 ₹6,92,330.00
2,500 Quote

Possible Replacement

Cincon EC2SA-05S12N
Cincon
DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 4.5-9VDC Input, 12VDC Output

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
1.5 W
5 V
4.5 V
5.5 V
12 V
125 mA
1.5 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Brand: Cincon
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.