EC3A01HMS-E

Cincon
418-EC3A01HMS-E
EC3A01HMS-E

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,146.11 ₹1,146.11
₹1,134.00 ₹5,670.00
₹1,122.82 ₹11,228.20
₹1,100.46 ₹27,511.50
₹1,066.91 ₹53,345.50
₹1,024.98 ₹1,02,498.00

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
5 VDC
5 VDC
600 mA
1.5 kVC
SMD-24
31.8 mm
20.3 mm
11.4 mm
EC3A-E
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 11.4 mm
Input Voltage: 4.5 VDC to 6 VDC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.