EC3AB14MS

Cincon
418-EC3AB14MS
EC3AB14MS

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
5 VDC
300 mA
- 5 VDC
- 300 mA
500 VDC
SMD-24
31.8 mm
20.3 mm
14 mm
+ 71 C
- 25 C
EC3AB
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 14 mm
Input Voltage: 9 VDC to 18 VDC
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590
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
₹1,973.86 ₹1,973.86
₹1,881.18 ₹18,811.80
₹1,833.41 ₹45,835.25
₹1,790.42 ₹89,521.00
₹1,742.65 ₹1,74,265.00
₹1,685.33 ₹4,21,332.50
₹1,647.11 ₹8,23,555.00
1,000 Quote