EC3SAW-48S12P

Cincon
418-EC3SAW-48S12P
EC3SAW-48S12P

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 18-75VDC Input, 12VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,325.95 ₹1,325.95
₹1,284.02 ₹6,420.10
₹1,262.59 ₹12,625.90
₹1,230.91 ₹30,772.75
₹1,146.11 ₹57,305.50
₹1,082.75 ₹1,08,275.00
₹1,046.41 ₹2,61,602.50
₹1,022.18 ₹5,11,090.00
₹1,017.53 ₹10,17,530.00

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
3 W
48 V
18 V
75 V
12 V
250 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
EC3SAW
Brand: Cincon
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC3SAW 3W DC-DC Converters

Cincon EC3SAW 3W DC-DC Converters come in regulated SIP-8 packages and feature a wide input range from 9VDC to 36VDC and 18VDC to 75VDC. The single-output units are available with +5, +12, or +15V outputs, while the dual-output versions have ±5, ±12, or ±15V outputs. Cincon EC3SAW 3W DC-DC Converters operate in a temperature range from -40°C to +85°C with derating above +71°C. The series offers up to 85% efficiency. Additional features include remote on/off, 1500VDC isolation, continuous short-circuit protection, and undervoltage protection.