EC4A01S-E

Cincon
418-EC4A01S-E
EC4A01S-E

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, Non-Conductive Black Plastic, 500VDC min. Isolation, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,507.65 ₹1,507.65
₹1,217.86 ₹6,089.30
₹1,213.20 ₹12,132.00
₹1,171.27 ₹29,281.75
₹1,145.18 ₹57,259.00
₹1,120.96 ₹1,12,096.00
₹1,104.18 ₹2,76,045.00
₹1,096.73 ₹5,48,365.00
₹1,093.00 ₹10,93,000.00

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
5 W
12 V
9 V
18 V
5 V
1 A
500 V
SMD-24
31.8 mm
20.3 mm
10.4 mm
Industrial
EC4A-E
Brand: Cincon
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.