EC4BE02

Cincon
418-EC4BE02
EC4BE02

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 9-18VDC Input, 12VDC Output, 2.00x1.00x0.40"

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,419.88 ₹2,419.88
₹2,404.98 ₹12,024.90
₹2,393.79 ₹23,937.90
₹2,364.91 ₹59,122.75
₹2,304.34 ₹1,15,217.00
₹2,199.05 ₹2,19,905.00
₹2,186.00 ₹5,46,500.00
₹2,173.89 ₹10,86,945.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
10 W
12 V
9 V
18 V
12 V
830 mA
500 V
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC4BE
Brand: Cincon
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier advises the EC4BE Series is Not Recommended For New Design.
Supplier recommends reviewing the EC4BU Series for replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0515-13

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.