EC4DAW-48S12N

Cincon
418-EC4DAW-48S12N
EC4DAW-48S12N

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 18-74Vin 12Vout 500mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,565.42 ₹1,565.42
₹1,549.58 ₹7,747.90
₹1,534.67 ₹15,346.70
₹1,503.93 ₹37,598.25

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
6 W
48 VDC
18 VDC
74 VDC
12 V
500 mA
3 kV
24.2 mm (0.953 in)
13.7 mm (0.539 in)
10 mm (0.394 in)
Industrial
EC4DAW
Brand: Cincon
Dimensions: 24.2 mm x 13.7 mm x 10 mm
Input Voltage: 18 VDC to 74 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC4DAW 6W 4:1 Input Isolated DC-DC Converters

Cincon EC4DAW 6W 4:1 Input Isolated DC-DC Converters offer an input voltage range of 9VDC to 74VDC, a 3000VDC I/O isolation rating, and efficiency up to 87%. Features for the EC4DAW converters include a fixed switching frequency, regulated outputs, negative remote on/off, and continuous short-circuit protection. EC4DAW converters meet various standards, including IEC/EN/UL 62368-1 and MIL-STD-810F shock and vibration compliance. Cincon EC4DAW DC-DC Converters have a low no-load power consumption of 4mA, making them ideal for energy-critical systems.