EC5SBW-24D12-DMF

Cincon
418-EC5SBW-24D12-DMF
EC5SBW-24D12-DMF

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,163.10 ₹5,163.10
₹4,656.20 ₹46,562.00
₹4,423.25 ₹1,10,581.25
₹4,254.60 ₹2,12,730.00
₹4,092.47 ₹4,09,247.00
₹3,957.35 ₹9,89,337.50
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
30 W
24 VDC
10 VDC
36 VDC
12 VDC
- 12 VDC
1.5 kVDC
68 mm x 37.5 mm x 43.4 mm
68 mm
37.5 mm
43.4 mm
Industrial
EC5SBW-C(D)MF
Application: Industrial
Brand: Cincon
Dimensions: 68 mm x 37.5 mm x 43.4 mm
Input Voltage: 10 VDC to 36 VDC
Mounting Style: DIN Rail
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.