ECLB60W-48D12N

Cincon
418-ECLB60W-48D12N
ECLB60W-48D12N

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,522.60 ₹6,522.60
₹6,392.15 ₹31,960.75
₹6,200.20 ₹62,002.00
₹5,952.34 ₹1,48,808.50
₹5,727.77 ₹2,86,388.50
₹5,565.64 ₹5,56,564.00
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
2 Output
48 V
18 V
75 V
12 V
2.5 mA
- 12 V
2.5 mA
1.5 kV
DIP-6
52 mm (2.047 in)
30.5 mm (1.201 in)
10.2 mm (0.402 in)
Brand: Cincon
Input Voltage: 18 VDC to 75 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.