ECLB75W-48D24N

Cincon
418-ECLB75W-48D24N
ECLB75W-48D24N

Mfr.:

Description:
DC/DC Converters - Through Hole 75W 18-75Vin +/-24 1.56A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,003.05 ₹9,003.05
₹8,767.31 ₹43,836.55
₹8,676.92 ₹86,769.20
₹8,363.84 ₹2,09,096.00
₹8,156.05 ₹4,07,802.50
₹7,968.75 ₹7,96,875.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
1 Output
75 W
48 V
18 V
75 V
- 24 V
1.56 A
2.25 kV
52 mm (2.047 in)
30.5 mm (1.201 in)
10.2 mm (0.402 in)
Industrial
ECLB75W
Brand: Cincon
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECLB75W 75W 4:1 Input DC-DC Converters

Cincon ECLB75W 75W 4:1 Input DC-DC Converters offer efficiency of up to 92.5%, regulated outputs, and low no-load power consumption. Protections include input undervoltage (UVP), overcurrent (OCP), and continuous short-circuit (CVP). The ECLB75W modules come in a six-sided shield metal case with dimensions of 2.05" x 1.2 x 0.4" and standard 2" x 1" pin-out compatible. Cincon ECLB75W 75W 4:1 Input DC-DC Converters include remote on/off.

ECLB 4:1 Input DC-DC Converters

Cincon ECLB 4:1 Input DC-DC Converters offer high efficiency of up to 91% and are compliant with industry-standard 1" × 2" footprint. The converters offer single output voltages of 3.3VDC, 5VDC, 12VDC, and 15VDC and dual outputs voltages of ±12, ±15, and ±24VDC. The modules have a wide 4:1 input voltage range of 43VDC to 160VDC (110VDC nominal) and 2250VDC basic isolation. Cincon ECLB 4:1 DC-DC Converters operate in an ambient temperature range of -40°C to +85°C (derating above +60°C).