TR15RAM120-35E03-GY-BK-LEVEL-V

Cincon
418-TR15RAM120-35-V
TR15RAM120-35E03-GY-BK-LEVEL-V

Mfr.:

Description:
Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 15 Watt, 90-264VAC Input, 12VDC Output, 1.1A, 4.0x1.7x9.5mm Straight, DC Cable 1800mm, Grey Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,432.00 ₹2,432.00
₹2,158.98 ₹21,589.80
₹2,050.89 ₹51,272.25
₹1,969.83 ₹98,491.50
₹1,888.76 ₹1,88,876.00
₹1,727.56 ₹4,31,890.00
₹1,618.54 ₹8,09,270.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
15 W
12 VDC
1.1 A
Medical
Barrel Connector
1.7 mm Barrel Plug (1.7x4)
1.8 m
82 %
TR15RAM
Approvals: EN60601-1, UL60601-1
Brand: Cincon
Center Pin Length: 9.5 mm
Compliance: EN60601-1, UL60601-1
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Cincon Series TR15RA, TR15RAM, TR30RA, TR30RAM Switching
Adapters require an AC plug to operate. AC plugs are purchased
separately and available options are listed below.

418-TR15RA-US
418-TR15RA-EURO
418-TR15RA-UK
418-TR15RA-AUS
418-TR15RA-PLUGKIT (contains all 4 plugs)

Please contact a Mouser Technical Sales Representative for
further information.

5-1017-4

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.