TRE15150-E-12G12-Level-VI

Cincon
418-TRE15150E12G12VI
TRE15150-E-12G12-Level-VI

Mfr.:

Description:
Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 15 Watt, 90-264VAC Input, 15VDC Output, 1A, 5.5x2.5x12mm Straight, DC Cable 1220mm with Ferrite Core, UL1571 with OVP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,046.41 ₹1,046.41
₹1,014.73 ₹5,073.65
₹983.98 ₹9,839.80
₹970.00 ₹24,250.00
₹933.66 ₹9,33,660.00

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
15 W
15 VDC
1 A
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.2 m
Level VI
TRE15
Approvals: Class II, EN60950-1, IEC 60950-1, UL 60950-1
Brand: Cincon
Center Pin Length: 12 mm
Compliance: Class II, EN 60950-1, IEC 60950-1, UL 60950-1
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRE15 & TRE25 Switching Adapters

Cincon TRE15 and TRE25 Switching Adapters provide a universal input voltage range of 90VAC to 264VAC and continuous short-circuit and overvoltage protection. These 15W and 25W wall-mount devices are Class II and meet Level VI standards. The adapters feature a cable length of up to 1800mm (6ft) and <75mW no-load power consumption. The TRE15RD series offers three options for the AC plug type. Interchangeable AC contact options for the TRE15, TRE25, TRE15R, and TRE25R series are sold separately. Cincon TRE15 and TRE25 Switching Adapters operate in a -20°C to +60°C temperature range.