CS4396-KSZ

777-CS4396-KSZ
CS4396-KSZ

Mfr.:

Description:
Audio D/A Converter ICs IC 24Bit 192 kHz DAC for Digital Audio

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Converter
Serial
24 bit
SOIC-28
4.75 V
5.25 V
CS4396
- 10 C
+ 70 C
SMD/SMT
Tube
Brand: Cirrus Logic
Number of Channels: 2 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 27
Subcategory: Audio ICs
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99