CS5510-ASZ

777-CS5510-ASZ
CS5510-ASZ

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit Delta Sigma ADC Ext. OSC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹720.28 ₹720.28
₹557.22 ₹5,572.20
₹517.15 ₹12,928.75
₹500.38 ₹50,038.00
₹476.15 ₹1,42,845.00
₹468.70 ₹4,68,700.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog to Digital Converters - ADC
RoHS:  
CS5510
SMD/SMT
SOIC-8
16 bit
1 Channel
Serial
326 S/s
Differential
Sigma-Delta
- 40 C
+ 85 C
Tube
Brand: Cirrus Logic
INL - Integral Nonlinearity: +/- 0.003 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 400 mW
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 4.75 V
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CIRRUS LOGIC