WM8501CGED/R

238-WM8501CGED/R
WM8501CGED/R

Mfr.:

Description:
Audio D/A Converter ICs 24-bit 192kHz Stero DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSP, I2S
24 bit
SOIC-14
100 dB
2.7 V
5.5 V
WM8501
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Dynamic Range dB: 100 dB
Number of DACs: 2
Operating Supply Current: 8 mA
Output Voltage: 1.7 V
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.