DS220S-24DC

Citel
703-DS220S-24DC
DS220S-24DC

Mfr.:

Description:
Industrial Surge Protectors Din Rail DC Power Surge Suppressor, 24Vdc, 20kA 8/20 s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
96
Expected 08-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,781.32 ₹13,781.32
₹11,427.60 ₹57,138.00
₹10,682.16 ₹85,457.28
₹8,169.09 ₹8,49,585.36

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DC Power
DIN Rail
Screw
24 VDC
20 kA
- 35 C
+ 85 C
67 mm
18 mm
99 mm
DS220S
Brand: Citel
For Use With: Communication Equipment
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 8
Subcategory: Surge Suppressors
Tradename: CITEL
Part # Aliases: 390511
Unit Weight: 222.264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS220S DIN Rail DC Power Surge Suppressors

CITEL DS220S DIN Rail DC Power Surge Suppressors are designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. These devices are IEC Type 2 DC surge protectors available in either 12VDC or 24VDC and are wired in series or parallel with the load. The DS220S devices also offer MOV technology with common-mode protection.