MSP-VM48/RINJ

Citel
703-MSP-VM48/RINJ
MSP-VM48/RINJ

Mfr.:

Description:
Connectorised Surge Protectors Combined Ethernet Surge Protective Device (SPD) and POE 48V injector/splitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,310.58 ₹14,310.58
₹11,865.54 ₹47,462.16
₹11,199.30 ₹1,34,391.60
₹11,197.44 ₹3,13,528.32
₹11,195.58 ₹5,82,170.16
₹8,565.11 ₹8,56,511.00
252 Quote

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ethernet/POE 48V
RJ-45
DIN Rail
Screw
5 A
- 35 C
+ 85 C
Bulk
Brand: Citel
Height: 55 mm
Length: 64 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 4
Subcategory: Surge Suppressors
Width: 37 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surge Suppressors

CITEL Surge Suppressors offer shielded construction and are available in DIN-rail or panel-mount mounting styles. The DLAx suppressors feature hybrid SAD-GDT technology and are UL 497B listed and UL 121201 listed for hazardous locations. The DD9 suppressor is designed for RS networks and supports data rates up to 40Mbps, while the DD15 has low-frequency coaxial surge protection with bidirectional protection and a waterproof design. B180 and B480 suppressors offer 20kA Imax, 5kA Imp, and 5kA specification ratings, and <1dB insertion loss and thermoplastic construction. MJ8-POE suppressors are POE++ compatible and feature a 16kA maximum surge discharge capability, maximum transmission of 10Gbps, and a bandwidth of up to 500MHz. CITEL MSP-VMx protectors are combined POE mid-span injector or splitter and SPD and have an integrated power supply injector connector.