P8AX09-T-FF

Citel
703-P8AX09-T-FF
P8AX09-T-FF

Mfr.:

Description:
Connectorised Surge Protectors RF Coaxial Surge Suppressor, DC-4Ghz, 25W, T-FF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,250.73 ₹10,250.73
₹8,621.95 ₹43,109.75
₹8,169.09 ₹81,690.90
₹6,353.01 ₹6,35,301.00

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RF Coaxial Protector
T Type F-F
Inline
Threaded
0 Hz to 4 GHz
72 VDC
10 A
TNC
Radiocommunications
- 40 C
+ 85 C
P8AX
Brand: Citel
Height: 26 mm
Length: 56 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Tradename: CITEL
Width: 12 mm
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.