CS325S48000000ABJT

Citizen FineDevice
695-CS325S48.000ABJT
CS325S48000000ABJT

Mfr.:

Description:
Crystals 48MHz -10C +60C 18pF 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹57.49 ₹1,72,470.00

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Crystals
RoHS:  
3.2 mm x 2.5 mm
3.2 mm
2.5 mm
CS325S
Reel
Brand: Citizen FineDevice
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Part # Aliases: CS325S-48000000ABJT
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.