HCM4910000000ABJT

Citizen FineDevice
695-HCM4910.0ABJT
HCM4910000000ABJT

Mfr.:

Description:
Crystals 10MHz 18pF HC49S SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 444

Stock:
444
Can Dispatch Immediately
On Order:
4,000
Expected 10-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.00 ₹41.00
₹35.87 ₹358.70
₹32.61 ₹815.25
₹31.22 ₹3,122.00
₹29.54 ₹7,385.00
₹28.33 ₹14,165.00
Full Reel (Order in multiples of 1000)
₹27.12 ₹27,120.00
₹25.34 ₹50,680.00
₹24.60 ₹1,23,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Crystals
RoHS:  
10 MHz
18 pF
30 PPM
50 PPM
HC-49/US
- 10 C
+ 60 C
SMD/SMT
80 Ohms
100 uW
11.4 mm
4.7 mm
4.3 mm
HCM49
Reel
Cut Tape
MouseReel
Brand: Citizen FineDevice
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: AT-Cut Crystal
Part # Aliases: HCM49-10.000MABJ-UT
Unit Weight: 1.037 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.