FCBN425QB2C40

Coherent
508-FCBN425QB2C40
FCBN425QB2C40

Mfr.:

Description:
Fibre Optic Cable Assemblies 4x25G, full-duplex, InfiniBand, QSFP cable ends, electrical limiting interface, RoHS, multimode, 2.5W, 0/70 C operation. Internal optics: 850nm VCSEL array, PIN array, round plenum cable, 40m length, GEN2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,796.35 ₹28,796.35
₹27,325.04 ₹54,650.08
₹27,149.86 ₹1,62,899.16
₹26,941.13 ₹2,69,411.30
₹26,833.98 ₹6,97,683.48
50 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Coherent
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quadwire 100G Active Optic Cables

Coherent Quadwire® 100G Active Optic Cables (AOCs) consist of 4-channel parallel AOCs for data, storage, and high-performance computing (HPC) interconnectivity. The AOCs transmit error-free parallel 4x25Gb/s data over multi-mode fiber (MMF) cables. Quadwire 100G AOCs are developed using Coherent's vertically integrated VCSEL array technology with QSFP28 MSA-compliant high-density connectors. These cables are compact and lightweight for high port-count architectures and feature low power consumption. A small bend radius allows for easy installation and fiber management. This series is well-suited for data centers with reaches up to 100m in InfiniBand 4xEDR, 4x32G Fibre Channel, and 100G Ethernet applications.