FCBND10CD3C01

Coherent
508-FCBND10CD3C01
FCBND10CD3C01

Mfr.:

Description:
Fibre Optic Cable Assemblies 12x10 Gbps active optical cable, full-duplex, CXP male connectors, electrical limiting interface, DDM-OPM, RoHS/lead free, multimode,plenum-round, 0/70 C operation, 1m length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,403.72 ₹56,403.72
₹55,069.38 ₹1,10,138.76
₹54,483.28 ₹2,72,416.40
₹54,447.87 ₹5,44,478.70
25 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
FCBND10CD
Duplex
1 m
Bulk
Brand: Coherent
Fibre Type: OFNP
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.