FTCD3313R1PCL-1Y

Coherent
508-FTCD3313R1PCL-1Y
FTCD3313R1PCL-1Y

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 400G/300G/200G QSFP-DD-DCO, ZR+, Standard Tx output power (-10dBm), C-band tunable, Pull tab, 0 C to 70 C, LC receptacle, COO Malaysia

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,84,653.56 ₹3,84,653.56
10 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceiver Modules
481 Gb/s
QSFP
3.3 V
0 C
+ 70 C
LC
600 km
FTCD3313
Bulk
Brand: Coherent
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
TARIC:
8517699090
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400G Finisar Fibre Optic Transceiver Modules

Coherent 400G Finisar Fiber Optic Transceiver Modules are designed for use in Gigabit Ethernet links on various applications, some with FEC. The modules offer hot-pluggable QSFP-DD, QSFP-DD type 2, and OSFP form factors and are RoHS-6 compliant. The Coherent 400G Finisar Fiber Optic Transceiver Modules utilize a Single 3.3V power supply, 4x100Gb/s PAM4 serial lanes, and an 8x50G PAM4 retimed electrical interface.