FTCD4523E3PCM

Coherent
508-FTCD4523E3PCM
FTCD4523E3PCM

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers XCVR,QSFP-DD,500m,400GBASE-DR4, Gen3, 4x 13XXnm EML,SMF, pull tab, MPO, ROHS compliant, 3.3V, 8W, 0/70 C operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,21,469.45 ₹1,21,469.45
10 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Transceiver Modules
1304.5 nm to 1317.5 nm
425 Gb/s
Singlemode
QSFP
Laser
3.135 V to 3.465 V
0 C
+ 70 C
Fibre Channel
MPO
500 m
FTCD45xxE3
Bulk
Brand: Coherent
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.5.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTCD45xx Gen3 400GB Optical Transceiver Modules

Coherent FTCD45xx Gen3 400GB DR4 Optical Transceiver Modules are designed for 400Gigabit Ethernet links on up to 10km of single-mode fiber. The modules offer digital diagnostic functions through the I2C interface, as specified by the QSFP28 MSA and Finisar Application Note AN-20xx5. The Coherent FTCD45xx complies with the QSFP-DD MSA, QSFP28 MSA3, IEEE 802.3cu2, and portions of IEEE P802.3bm6. The transceiver is RoHS-6 compliant per Directive 2011/65/EU4 and Finisar Application Note AN-20385.

400G Finisar Fibre Optic Transceiver Modules

Coherent 400G Finisar Fiber Optic Transceiver Modules are designed for use in Gigabit Ethernet links on various applications, some with FEC. The modules offer hot-pluggable QSFP-DD, QSFP-DD type 2, and OSFP form factors and are RoHS-6 compliant. The Coherent 400G Finisar Fiber Optic Transceiver Modules utilize a Single 3.3V power supply, 4x100Gb/s PAM4 serial lanes, and an 8x50G PAM4 retimed electrical interface.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.