0402HPH-R10XGLW

Coilcraft
994-0402HPH-R10XGLW
0402HPH-R10XGLW

Mfr.:

Description:
RF Inductors - SMD 1005 100nH Unshld 2% 310mA 1.2 Ohms

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wirewound
0402 (1005 metric)
Unshielded
100 nH
2 %
310 mA
1.2 Ohms
- 40 C
+ 125 C
1.58 GHz
Standard
1.12 mm
0.66 mm
0.66 mm
Ceramic
0402HPH
Reel
Cut Tape
MouseReel
Application: RF
Brand: Coilcraft
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Part # Aliases: 0402HPH-R10XGLU
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Q High Current Inductors

Coilcraft High Q High Current Inductors offer high Q in three package sizes that are halogen free and RoHS and REACH compliant. The 0402HP (1005) series features higher Q and lower DCR than other 0402 inductors, self-resonant frequency (SRF) values as high as 16GHz, up to 2300mA current handling capability, and inductance values from 1nH to 220nH. The 0603HP (1608) inductors have higher Q and lower DCR than other 0603 inductors, SRF values as high as 16GHz, up to 2100mA current handling capability, and inductance values from 1.8nH to 390nH. The Coilcraft 0805HP (2012) series offers exceptional Q values, even at high frequencies, and tight tolerances with 2% for most. The 0805HP inductors also feature wirewound construction for the highest possible self-resonance (up to 9.5GHz) and have inductance values from 2.6nH to 820nH.