0603CS-10NXJLU

Coilcraft
994-0603CS-10NXJLU
0603CS-10NXJLU

Mfr.:

Description:
RF Inductors - SMD 1608 10nH Unshld 5% 700mA 130mOhms AECQ2

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wirewound
0603 (1608 metric)
Unshielded
10 nH
5 %
700 mA
130 mOhms
- 40 C
+ 125 C
31
4.8 GHz
Standard
1.8 mm
1.12 mm
1.02 mm
Ceramic
AEC-Q200
0603CS
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Unit Weight: 3.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER; E OR L TERMINATION NOT
RECOMMENDED, R TERMINATION PREFERRED.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-1

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

0603 Ceramic Chip Inductors

Coilcraft 0603 Ceramic Chip Inductors feature inductance values from 1nH to 390nH with exceptionally high Q of up to 95 at 1.7GHz. These devices have high self-resonant frequency (SRF) values and low DC resistance (DCR). Coilcraft 0603 Ceramic Chip Inductors are halogen free and RoHS and REACH compliant. The 0603CS series is also AEC-Q200 Grade 1 (-40°C to +125°C).

SM Ceramic Core Inductors

Coilcraft SM Ceramic Core Inductors are available in sizes as small as 0201 (0603) and inductance values ranging from 0.5 to 33,000nH. Coilcraft ceramic-core chip inductors offer exceptionally high SRFs, high Q and tight inductance tolerances – many as tight as 1% with just a small premium.