164-04A06L

Coilcraft
994-164-04A06L
164-04A06L

Mfr.:

Description:
Variable Inductors 164 Unicoil Tunable 150 MHz 3.7 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹477.05 ₹477.05
₹398.89 ₹3,988.90
₹368.34 ₹9,208.50
₹312.64 ₹15,632.00
₹286.59 ₹28,659.00
₹277.61 ₹69,402.50
₹260.54 ₹1,30,270.00
₹251.55 ₹2,51,550.00
₹223.70 ₹5,59,250.00

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Variable Inductors
RoHS:  
164
77 nH
119
150 MHz
- 40 C
+ 85 C
Radial
5.21 mm
5.21 mm
7.87 mm
Tube
Brand: Coilcraft
Core Material: Aluminum
Maximum DC Current: 3.7 A
Mounting Style: PCB Mount
Product: Tunable Inductor Coils
Product Type: Variable Inductors
Self Resonant Frequency: 850 MHz
Shielding: Unshielded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Type: 5 mm Tunable Inductor
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

164/165 Series 5mm Tunable Inductors

Coilcraft 164 and 165 Series Tunable 5mm Inductors offer the low drift reliability of an insert molded coil within an inductance range from 9nH to 280nH. Optional plated brass cans provide integral shielding. The 164 and 165 components can also be ordered without cores for use as fixed inductors. Coilcraft 164 and 165 Series inductors feature RoHS compliant tin-silver over copper terminations within an ambient temperature range of -40°C to +85°C.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Through-Hole RF Tunable Inductors

Coilcraft Through-Hole Tunable Inductors offer a broad range of vertical and horizontal mount tunable inductors. The versatile Slot Seven and Slot Ten models operate over a wide frequency range and offer inductance values up to 1143µH. Precision molded slotted bobbins ensure tight tolerance and high stability.

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.