C303

Coilcraft
994-C303
C303

Mfr.:

Description:
Inductor Kits & Accessories 805CS Kit 37pn 10 ea 2.8 nH _ 820 nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,571.27 ₹10,571.27
₹8,947.14 ₹89,471.40
₹8,946.21 ₹2,23,655.25
₹8,945.28 ₹4,47,264.00
₹8,716.06 ₹8,71,606.00
250 Quote

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
2.8 nH to 820 nH
- 40 C
+ 125 C
0805CS
Brand: Coilcraft
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Size: 0805 (2012 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Ceramic Chip Inductor Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

AEC-Q200 Grade 1 RF Inductors

Coilcraft AEC-Q200 Grade 1 RF Inductors offer exceptionally high Q factors, outstanding self-resonant frequency and tight inductance tolerance.