C321

Coilcraft
994-C321
C321

Mfr.:

Description:
Inductor Kits & Accessories 805HT Kit 34pn 10 ea 1.8 nH _ 500 nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,049.82 ₹8,049.82
₹6,625.10 ₹66,251.00
₹6,415.44 ₹1,60,386.00
250 Quote

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
1.8 nH to 500 nH
- 40 C
+ 125 C
0805HT
Brand: Coilcraft
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Size: 0805 (2012 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Low Profile Inductor Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.