C351

Coilcraft
994-C351
C351

Mfr.:

Description:
Inductor Kits & Accessories 604HQ Kit 7pn 10 ea 1.15 nH _ 10.4 nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,785.72 ₹4,785.72
₹3,936.86 ₹39,368.60
₹3,727.20 ₹93,180.00
₹3,631.22 ₹9,07,805.00

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
1.15 nH to 10.4 nH
- 40 C
+ 125 C
0604HQ
Brand: Coilcraft
Core Material: Ceramic
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Size: 0604 (1610 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Ceramic Chip Inductor Kit
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.