C472-2

Coilcraft
994-C472-2
C472-2

Mfr.:

Description:
Inductor Kits & Accessories 0402 Kit 112pn 20 ea 0.8nF-120nH AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
15
Expected 23-02-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,026.24 ₹31,026.24
₹29,189.91 ₹2,91,899.10

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
SMD Inductor Kits
SMD/SMT
800 pH to 120 nH
- 40 C
+ 125 C
AEC-Q200
0402DC
Brand: Coilcraft
Core Material: Ceramic
Number of Pieces per Value: 20 Pieces
Number of Values: 112 Values
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Size: 0402 (1005 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Total Number of Pieces: 2240
Type: Designer Kit
Unit Weight: 1.583 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99