DO1608C-103MLB

Coilcraft
994-DO1608C-103MLB
DO1608C-103MLB

Mfr.:

Description:
Power Inductors - SMD 10uH Shld 20% 1.5A 160mOhms

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹169.59
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4.45 mm x 2.92 mm x 6.6 mm
Shielded
10 uH
20 %
1.5 A
160 mOhms
1.1 A
- 40 C
+ 85 C
35 MHz
Standard
6.6 mm
4.45 mm
2.92 mm
Ferrite
DO1608C
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER; E OR L TERMINATION NOT
RECOMMENDED, R TERMINATION PREFERRED.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-1

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DO1608C SMD Power Inductors

Coilcraft DO1608C SMD Power Inductors feature high energy storage and very low resistance with a flat top for reliable surface mounting. These devices are AEC-Q200 Grade 3 (-40°C to +85°C) and offer an inductance range of 1.0µH to 1000µH. Coilcraft DO1608C SMD Power Inductors are ideal for applications such as DC-DC conversion in notebook computers, PDAs, step-up or step-down converters, and flash memory programming. A sample kit is available.